TE Connectivity 7-1393030-1

Solid state relay, 90-280 VAC, zero voltage switching, 90 VAC, 30 A, DIN rail, 7-1393030-1
$ 83.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393030-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet2 pages8 years ago

Newark

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.11%

CAD Models

Download TE Connectivity 7-1393030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata /CrydomCKRD6030
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 30A Load
Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac

Descriptions

Descriptions of TE Connectivity 7-1393030-1 provided by its distributors.

Solid state relay, 90-280 VAC, zero voltage switching, 90 VAC, 30 A, DIN rail, 7-1393030-1
Relay SSR 280V/32V AC/DC-IN 30A 660V AC-OUT
SSRK Series SPST 30 A 600 Vac AC Input DIN Rail Mount Solid State Relay
SPST-NO SSR SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING PAIRED SCR, 30 A, 280 V AC
Special Order: SSRK-600A30 = DIN Rail MOUNT,30A,600V AC Input Current Type: AC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 90 – 280 VAC Output Voltage Rating: 48 – 660 Vrms Output Switching: Zero AC 1 Form A SPST-NO 90 – 280 VAC 48 – 660 Vrms | P&b Solid State Relays & Ssrk Series | Part Number: SSRK-600A30 | Internal Number: 7-1393030-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393030-1 .
  • SSRK-600A30
  • SSRK600A30