TE Connectivity 665143-000

Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 665143-000.

TE Connectivity

Datasheet6 pages7 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page9 years ago

IHS

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / Raychem5450062036
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemS02-07-R
Cable Accessories Solder Sleeve Shield Terminator 22 AWG Polyvinylidene Fluoride Blue
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity 665143-000 provided by its distributors.

Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TERMINAL, SOLDER SLEEVE, 1.9MM, BLUE; Connector Type: Terminator; Internal Diameter: 2.65mm; Insulator Colour: Blue; Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 16.5mm; Wire Gauge: -; Product Range: S0
S01-01-R Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):1.9 mm;Expanded Inside Diameter (Min):.075 in;Recovered Inside Diameter (Max):.035 in;Recovered Inside Diameter (Max):.9 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 1.9 mm | Alias Number: 1-1195241-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665143-000.
  • S01-01-R
  • S01-01-R.
  • S01-01R