TE Connectivity / Raychem S02-07-R

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S02-07-R.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityS02-08-R
Sleeve, Solder;Immersion Resistant;Transparent Blu PVDF;0.72 In. L;0.17 In. ID
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity / Raychem S02-07-R provided by its distributors.

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 3.68 ID Before Shrink, 4.9:1 Shrink Ratio, BLUE
TERMINATOR W/LEAD, 22AWG, SOLDER/HEAT SHRINK, BLUE; Connector Type:Terminator; Internal Diameter:2.65mm; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:16.5mm; Wire Gauge:22AWG
S02-07-R Product Type:Shield Terminator;Expanded Inside Diameter (Min):3.68 mm;Expanded Inside Diameter (Min):.145 in;Recovered Inside Diameter (Max):.03 in;Recovered Inside Diameter (Max):.75 mm Solder Sleeve Shield Terminator 3.68 mm .145" .03" | Alias Number: 1-1191181-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163665-000
  • 163665-000.
  • S02-07-R.