Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609117-6

Ac Power Entry Modules 6A Iec 1/4 Faston Snap In |Amp Te Connectivity 6609117-6
$ 18.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609117-6.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago

TE Connectivity

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.18%

CAD Models

Download TE Connectivity 6609117-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640517-0
Connector, Soft Shell; 250 V; 9 A (Max.); 2; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0643.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Qualtek762-18/002
Power Entry Module, Unfiltered, M, 3 POS, 115VAC/250VAC, 6A, Switch/Fuse, ST, 1 Port
Qualtek761-18/003
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
Qualtek761-18/004
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
TE ConnectivityFN261S-6-06-10
Power Entry Module;1A;Single Fuse;Panel Mount/Snap-In;FN 9260 Series

Descriptions

Descriptions of TE Connectivity 6609117-6 provided by its distributors.

Ac Power Entry Modules 6A Iec 1/4 Faston Snap In |Amp Te Connectivity 6609117-6
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
6A 250V Dual Fuse Snap-In Mount EMI/RFI Power Entry Filter
IEC FILTER, STANDARD, 6A, 250VAC, QC; Capacitance:0.101uF; Voltage Rating:250VAC; Filter Type:Standard; Current Rating:6A; Filter Terminals:Quick Connect; Inductance Min:930uH; Leakage Current Max:380uA; Product Range:GG
6EGS1-2=F7860 S0 Filter Type: Power Entry Module Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Power Entry Module Switch Shielded Right Angle | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 6EGS1-2 | Internal Number: 6609117-6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EGS1-2