TE Connectivity 650919-5

Conn DIN 41612 PIN 120 POS 2.54mm Solder ST Thru-Hole Box
$ 7.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650919-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 650919-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1983-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP535098-4
120 Euro Type C Recept St Assy Rohs Compliant: No |Amp Te Connectivity 535098-4
TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5535098-5
Conn DIN 41612 RCP 120 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86093968114755V1LF
Amphenol FCI 86093968114755V1LF Din41612 Connector Female Unshrouded 96Pol
Amphenol Communications Solutions86094648114755V1LF
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole Tray
Amphenol Communications Solutions86093968115755E1LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Wire Wrap

Descriptions

Descriptions of TE Connectivity 650919-5 provided by its distributors.

Conn DIN 41612 PIN 120 POS 2.54mm Solder ST Thru-Hole Box
120 Euro Type R Pin St Assy Rohs Compliant: No |Amp Te Connectivity 650919-5
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
DIN 41612 Connectors DIN PLUG 120P VERT TYPE R
120pin 3 Male Pins,Plug 115.19mm*11.1mm
120 EURO TYPE R PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 650919-5 | Internal Number: 650919-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty