TE Connectivity 6450128-5

Conn Header PL 8Power/24Signal POS Solder RA Thru-Hole 88 Terminal 1 Port Tray
$ 8.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6450128-5.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6450128-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-6450142-7
Socket header, 28 pole, pitch 2.54 mm, straight, black, 1-6450142-7
TE Connectivity / AMP6450839-6
Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity350829-4
Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag/Box
Amphenol Communications Solutions51915-365LF
PwrBlade®, Power Connectors, 76S Right Angle Receptacle, Solder To Board
TE Connectivity / AMP6600122-9
Board Connector, 112 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity350713-4
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 6450128-5 provided by its distributors.

Conn Header PL 8Power/24Signal POS Solder RA Thru-Hole 88 Terminal 1 Port Tray
Board Connector, 32 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER MULTI-BEAM 32POS PCB
BACKPLANE CONN, PLUG, 32POS, THT; Product Range:MULTI-BEAM XL Series; No. of Contacts:32Contacts; Pitch Spacing:-; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:-; Row Pitch:-; Contact Material:Copper A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6450128-5 .