TE Connectivity 350829-4

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
$ 6.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350829-4.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity350713-4
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity641974-1
Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
TE Connectivity641974-3
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 12 Contacts, 3 Rows, 6.35 mm, Tin, Phosphor Bronze, PCB Header, Straight, Polyester

Descriptions

Descriptions of TE Connectivity 350829-4 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag/Box
CONNECTOR, PIN AND SOCKET, 12-POSITION, FEMALE, SOCKET, 600V, MATE-N-LOK SERIES
No. Of Contacts:12Contacts; Product Range:universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:6.35Mm; Gender:receptacle; Contact Gender:pin; Contact Material:phosphor Bronze Rohs Compliant: Yes
12P UMNL HDR ASSY PC 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350829-4 | Internal Number: 350829-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350829-4.