Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640443-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640443-7.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-5.23%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.413
Stock
6,528
30,615
30,615
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-7
Conn IDC Connector RCP 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP643815-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 640443-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Headers & Wire Housings 7P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
07P MTA100 CONN ASSY GRN, 640443-7
CONN RCPT 7P IDC 28AWG TIN-LEAD
640443-7, TE Connectivity / AMP Brand

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors