Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643815-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643815-7.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-23.01%

Alternate Parts

Price @ 1000
$ 0.417
Stock
8,788
56,580
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-11
LTD Date2018-02-28

Related Parts

TE Connectivity3-644564-7
Conn IDC Connector RCP 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 643815-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-Board Connector Receptacle, 7Pos, 2.54Mm
Headers & Wire Housings 7P 26AWG TIN CLSD W/TAB WHT W/BLU STRP
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
@ 07P MTA100 CONN ASSY POL RIB <AZ
CONN RCPT 7P IDC 26AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors