Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643413-1

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643413-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.83%

CAD Models

Download TE Connectivity 643413-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350760-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity641965-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port MLX™ Carton

Descriptions

Descriptions of TE Connectivity 643413-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
PLUG & SOCKET CONN, HEADER, 3POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header
03P UMNL HDR ASSY SCKT POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 643413-1 | Internal Number: 643413-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643413-1 .
  • 643413-1.