TE Connectivity 350760-4

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350760-4.

TE Connectivity

Instruction Sheet3 pages8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.67%

CAD Models

Download TE Connectivity 350760-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 1.52
Stock
257,417
83,901
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
15 A
15 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity641965-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
Header, Locking Ramp Pad, 3-Pin Nylon 12A Tin TH 20.32mm L × 7.62mm H
TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350760-4 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity 350760-4 Pin & Socket Connector Female Unshrouded 3 Positions
CONNECTOR, HEADER 2; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contact
03P UMNL HDR ASSY PC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350760-4 | Internal Number: 350760-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350760-4.