Molex 10-84-5031

Header Connector, pcb Mount, plug, 3 Contac; |Molex 10-84-5031
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-5031.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-18.57%

CAD Models

Download Molex 10-84-5031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.379
$ 0.362
Stock
88,330
271,402
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Polyester
Nylon
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole

Descriptions

Descriptions of Molex 10-84-5031 provided by its distributors.

Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
Pin Header, 3 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Rectangular Power Connector, 3 Contact(S), Female, Solder Terminal, Plug
Header,Locking Ramp 6.35mm 1 3pin 20A 3.5μm tin Through hole mounting
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Skt 94V-0 Sn 3Ckt
Conn Wire to Board HDR 3 POS 6.35mm Solder ST Thru-Hole Carton
Avnet Japan
6.35mm Pitch MLX™ Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 3 Circuits
Cross Referenced to MOLEX - Part MOL10-84-5031
6.35MM POWER CONNECTOR 3CIRCUI
CONN, PCB HDR, 3POS, 1ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MLX 42002 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010845031
  • 01084-5031
  • 010845031
  • 10845031
  • 4200203C2A1