TE Connectivity 641965-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641965-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-11.68%

CAD Models

Download TE Connectivity 641965-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
Header Connector, pcb Mount, plug,3 Contac; |Molex 10-84-5031
Header, Locking Ramp Pad, 3-Pin Nylon 12A Tin TH 20.32mm L × 7.62mm H
TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350760-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 641965-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag
Header,Locking Ramp Solder pad 3pin Polyamide (PA) 12A tin Through hole mounting
PLUG & SOCKET Connector, HEADER, 3POS, 6.35mm; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm;
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight
Universal MATE-N-LOK 3 Position Single Row Through Hole Straight Header
Pwr Conn Rect, 3Pos, Through Hole; |Te Connectivity Amp 641965-1.
.250 Centerline 600 V 19 - 36 A max
Pin&Socket Connectors PIN HDR ASSY 3P
03P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641965-1 | Internal Number: 641965-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641965-1.