TE Connectivity 643030-1

CONN STRAIN RELIEF ENCLOSE 5POS / Connector Strain Relief For Universal MATE-N-LOK II Series
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643030-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 643030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640466-1
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640900-1
Connector Power Header 5 Position 6.35mm Solder Straight Through Hole 5 Terminal 1 Port
TE Connectivity770111-1
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
Terminal Block, pcb Mount, recept,5 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-0005
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

Descriptions

Descriptions of TE Connectivity 643030-1 provided by its distributors.

CONN STRAIN RELIEF ENCLOSE 5POS / Connector Strain Relief For Universal MATE-N-LOK II Series
Strain Relief, 5Way, Nylon; Accessory Type:Strain Relief; For Use With:5 Position Inline Cap Housings; No. Of Positions:5Positions; Strain Relief Material:Nylon (Polyamide); Product Range:-; No. Of Contacts:5Contacts Rohs Compliant: Yes |Te Connectivity Amp 643030-1
05P UMNL STR/REL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 643030-1 | Internal Number: 643030-1 | Nylon | TE Connectivity | MATE-N-LOK
STRAIN RELIEF, 5WAY; Accessory Type:Strain Relief; For Use With:AMP Universal MATE-N-LOK Series Connectors; No. of Positions:5Ways; Strain Relief Material:Nylon (Polyamide); Product Range:-; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:4.83mm; Colour:White; External Length / Height:33mm; External Width:39mm; Fixing Style:#6 x 10 mm Lg Type B Pan head sheet metal screw; Flammability Rating:UL94V-0; Material:Nylon

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643030-1..