TE Connectivity 640466-1

TE Connectivity 640466-1 Header Male Unshrouded 5 Pin PCB Vertical
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640466-1.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Farnell

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.00%

CAD Models

Download TE Connectivity 640466-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640901-1
Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
TE Connectivity640900-1
Connector Power Header 5 Position 6.35mm Solder Straight Through Hole 5 Terminal 1 Port
TE Connectivity643405-1
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 640466-1 provided by its distributors.

TE Connectivity 640466-1 Header Male Unshrouded 5 Pin PCB Vertical
TE Connectivity 6.35mm Pitch 5-Pin Single Row Header Wire-to-Board Connector, Universal MATE-N-LOK Series, Right Angle, TH
HEADER, 5WAY; Pitch Spacing: 6.35mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont
05P UMNL PIN HDR ASSY V2 NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640466-1 | Internal Number: 640466-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640466-1.