
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 641210-6 | 0 | 1K | |||||||||
| Avnet | 641210-6 | 0 | 1K | 10h | ||||||||
| Quest | 641210-6 | 102 | 6h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 641210-6 | Contact | >1wk | |||||||||
| North Star Micro | NS-641210-6 | Contact | >1wk |
Download TE Connectivity 641210-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 641210-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: