TE Connectivity 640385-6

6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*5.72mm(height)
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640385-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+155%

CAD Models

Download TE Connectivity 640385-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 640385-6 provided by its distributors.

6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*5.72mm(height)
Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole
Headers & Wire Housings FLAT HEADER R.A. 6P Square post tin
Hdr, Wire-To-Brd, 3.96Mm, 6Pos; |Te Connectivity Amp 640385-6.
CONN, R/A HEADER, 6POS, 1ROW, 3.96MM, TH;
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
06P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640385-6 | Internal Number: 640385-6 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640385-6.