TE Connectivity 640904-1

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.9mm Tin Package
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640904-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page23 years ago
Datasheet13 pages15 years ago

IHS

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.38%

CAD Models

Download TE Connectivity 640904-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity640931-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 20.82mm Pre-Tin Loose
TE Connectivity640927-1
TERMINAL, RECEPTACLE, 16-14AWG, CRIMP, FEMALE, INSULATED, BLUE, 110 SERIES
TE Connectivity184235-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 5.8mm Tin Loose Piece
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 640904-1 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.9mm Tin Package
Solistrand Uninsulated Terminals .250 FASTON
Quick Disconnect Receptacles - Insulated
Terminals .250 FASTON Reel of 3500
640904-1, TE CONNECTIVITY/AMP BRAND
TERM FASTON BLUE AWG16-14 .250
Quick Disconnect Terminal, Skt, Blue; Product Range:Pidg Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Insulator Colour:Blue Rohs Compliant: Yes |Te Connectivity Amp 640904-1
RECEPT,PIDG FASTON 16-14 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Quick Disconnect | Part Number: 640904-1 | Internal Number: 640904-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty