
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 640430-8 | 7,512 | 200 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 640430-8 | 0 | 1K | Bulk | 20h | |||||||
| Sager Electronics | 640430-8 | 0 | 1K | Bulk | ||||||||
| Aztech | 640430-8 | 9,545 | 3h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 640430-8 | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity 640430-8.
Download TE Connectivity 640430-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 640430-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 640430-8.