Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643818-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643818-8.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 643818-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.537
Stock
10,230
158,572
Authorized Distributors
5
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-640434-8
Conn IDC Connector RCP 8 POS 3.96mm IDT ST Cable Mount Bag
TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity640426-8
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,8 CONT, IDC, MTA-156 SERIES, CLOSED END
TE Connectivity / AMP3-640602-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-644463-8
Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 643818-8 provided by its distributors.

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
08P Wire to Board Connector Assembly, 20AWG Yellow
CONNECTOR ASSEMBLY 08P MTA156 20AWG YEL MTA156 SERIES
Wire-Board Connector Receptacle, 8Pos, 3.96Mm
Headers & Wire Housings CLOSED WITH TABS 8P L.R. yellow 20 AWG
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
08P MTA156 CONN ASSY 20AWG YEL <AZ
CONN RCPT 8P IDC 20AWG TIN-LEAD
20 AWG Locking Ramp,Receptacle 3.96mm 1 8pin 2.03μm lead,tin yellow IDC wire mounting,free hanging,Through hole mounting 31.7mm(Length)*18.42mm(height)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors