TE Connectivity 63971-1

Pcb Terminal, 5.16Mm, Brass Rohs Compliant: Yes |Te Connectivity Amp 63971-1
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63971-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-51.24%

CAD Models

Download TE Connectivity 63971-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity140814-2
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 4.09 mm, Tin"
Keystone1269
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB

Descriptions

Descriptions of TE Connectivity 63971-1 provided by its distributors.

Pcb Terminal, 5.16Mm, Brass Rohs Compliant: Yes |Te Connectivity Amp 63971-1
TERMINAL, PCB TAB, R/A, 5.16MM; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 5.16mm; Terminal Plating: Tin; Product Range: FASTON 250 Series
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm Mating Tab Thickness: .032 in Mating Tab Thickness: .81 mm Tab .25" 6.35 mm .032" | PCB Terminal | Part Number: 63971-1 | Internal Number: 63971-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63971-1.