Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63577-1

Quick Dis Term, Female, 6.35 X 0.81Mm; |Potter&brumfield Te Connectivity 63577-1
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63577-1.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page13 years ago
Datasheet11 pages14 years ago

element14 APAC

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.99%

CAD Models

Download TE Connectivity 63577-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity61070-1
Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Automotive Reel
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity / AMP42800-1
Quick Disconnect Terminal 16-20AWG Brass F 13.46mm Reel/Strip
TE Connectivity62718-1
Quick Disconnect Terminal 18-22AWG Brass RCP 13.71mm T/R
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 63577-1 provided by its distributors.

Quick Dis Term, Female, 6.35 X 0.81Mm; |Potter&brumfield Te Connectivity 63577-1
FEMALE FLAG DISCONNECT, 6.35MM, 16AWG; Product Range:FASTON 250 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG
250 FASTON FLAG REC 22-16 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 16 AWG Wire Size: .32 – 1.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 16 AWG .32 – 1.31 mm² | Quick Disconnect | Part Number: 63577-1 | Internal Number: 63577-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63577-1 .