Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 42800-1

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42800-1
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 42800-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-07-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity61070-1
Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Automotive Reel
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity62718-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62718-1
TE Connectivity60102-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 60102-1

Descriptions

Descriptions of TE Connectivity / AMP 42800-1 provided by its distributors.

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42800-1
TERMINAL, FLAG DISCONNECT, 0.187IN CRIMP; TERMINAL, FLAG DISCONNECT, 0.187IN CRIMP; Connector Type:Flag Disconnect; Series:FASTON; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.02"; Wire Size (AWG):20AWG to 16AWG; Contact Material:Brass
Product Range:faston 187 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Insulator Colour:-; Insulator Material:-Rohs Compliant: Yes
187 FASTON REC 20-16 AWG BR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Receptacle 20 – 16 AWG .51 – 1.31 mm² .187" | Quick Disconnect | Part Number: 42800-1 | Internal Number: 42800-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42800-1.