
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63459-2 | 65,000 | 5K | |||||||||
| Onlinecomponents.com | 63459-2 | 65,000 | 5K | Bulk | ||||||||
| Verical | 63459-2 | 45,000 | 5K | |||||||||
| Powell Electronics | 63459-2 | 42,900 | 5K | 12h | ||||||||
| JRH Electronics | 63459-2 | 65,000 | 5K | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 63459-2.
Download TE Connectivity 63459-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 63459-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 63459-2.