
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A109166CT-ND | 2,265 | 1 | Cut Tape | ||||||||
| Heilind Asia | 6339191-5 | 0 | 20h | |||||||||
| Interstate Connecting Components | 6339191-5 | 0 | 2h | |||||||||
| Heilind Americas | 6339191-5 | 0 | 3h | |||||||||
| TTI | 6339191-5 | 0 | 4200 | Tape & Reel | 8h |
Download TE Connectivity 6339191-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 6339191-5 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: