TE Connectivity 5406721-2

Modular Conn/Ethernet Conn RJ45 1X1 SE SM N/S INV
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406721-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.09%

CAD Models

Download TE Connectivity 5406721-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.24mm(Length)*18.1mm(height)
Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Modular Connectors / Ethernet Connectors 8P8C R/A GRN/YLW LED LOPRO SHLD GLD FLAS
Modular Connectors / Ethernet Connectors 8P8C R/A SHIELD BLK 3.05mm PIN SPACING

Descriptions

Descriptions of TE Connectivity 5406721-2 provided by its distributors.

Modular Conn/Ethernet Conn RJ45 1X1 SE SM N/S INV
8p8c 1 Port 1 Row Right Angle Surface Mount Ethernet RJ45 Jack Modular Connector
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 5406721-2
MODULAR, JACK, RJ45, CAT5, R/A, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Surface Mount;
MJ,RJ45,SM,TGRAY,13REEL Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5406721-2 | Internal Number: 5406721-2 | TE Connectivity | CGS SM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406721-2.