
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A115573-ND | 4,629 | 1 | Tray | ||||||||
| Onlinecomponents.com | 6339168-1 | 0 | 250 | Bulk | ||||||||
| TTI | 6339168-1 | 0 | 1K | Tray | 10h | |||||||
| Master Electronics | 6339168-1 | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | 6339168-1 | 0 | 50 | Bulk | 21h |
Download datasheets and manufacturer documentation for TE Connectivity 6339168-1.
Download TE Connectivity 6339168-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 6339168-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 6339168-1.