TE Connectivity 62026-2

Faston .187 Series Crimp Piggyback Terminal, 4.75 X 0.51MM, 20 - 16 AWG
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62026-2.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages0 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.74%

CAD Models

Download TE Connectivity 62026-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity62139-1
Quick Disconnect Terminal 16-20AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity62253-1
Terminals 250 Pb Fast Rcpt Reel Of 2000 Rohs Compliant: Yes |Amp Te Connectivity 62253-1
TE Connectivity63646-1
Quick Disconnect Terminal 16-20AWG Brass RCP/M 15.62mm T/R
TE Connectivity62068-1
Quick Disconnect Terminal 10-14AWG RCP/M 15.49mm 7.62mm Pre-Tin Strip
TE Connectivity / AMP63242-1
Quick Disconnect Terminal 18-22AWG Brass F 15.24mm T/R
TE Connectivity60279-1
Quick Disconnect Adapter Terminal 14-18AWG Brass RCP/M 20.57mm Bag

Descriptions

Descriptions of TE Connectivity 62026-2 provided by its distributors.

FASTON .187 SERIES CRIMP PIGGYBACK TERMINAL, 4.75 X 0.51MM, 20 - 16 AWG
FEMALE/MALE DISCONNECT, 4.75MM, UNINSUL; Product Range: FASTON 187 Series; Terminal Type: Female & Male Piggyback Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 20AWG
187 FASTON REC 20-16 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 62026-2 | Internal Number: 62026-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62026-2.