Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 62139-1

Quick Disconnect Terminal 16-20AWG Brass F/M 15.62mm Tin Reel/Strip
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62139-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.80%

CAD Models

Download TE Connectivity 62139-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62276-1
Quick Disconnect Terminal 14-18AWG Brass F/M 15.49mm Pre-Tin Reel/Strip
TE Connectivity62223-1
Faston Terminal, Brass, 14-18AWG, Female/Male, Non-Insulated
TE Connectivity62068-1
Quick Disconnect Terminal 10-14AWG RCP/M 15.49mm 7.62mm Pre-Tin Strip
TE Connectivity62026-1
Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 4.77mm Tin Automotive Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity / AMP63242-1
Quick Disconnect Terminal 18-22AWG Brass F 15.24mm T/R

Descriptions

Descriptions of TE Connectivity 62139-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Brass F/M 15.62mm Tin Reel/Strip
Female/Male Disconnect, 4.75Mm, 20-16Awg; |Te Connectivity Amp 62139-1
Faston 20-16 AWG Straight Insulation Support Receptacle Terminal
FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR | TE Connectivity 62139-1
FASTON 187 Push-On Terminal 1.31mm2
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 62139-1
Solistrand Uninsulated Terminals RECPT/TAB 20-16
FASTON Uninsulated Receptacles & Housings
187 PB FAST RCPT 20-16 014TPBR
CONN QC RCPT/TAB 16-20AWG 0.187
FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR; Product Range:FASTON 187 Series; Terminal Type:Female & Male Piggyback Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:20AWG; W

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62139-1 .