TE Connectivity 170325-1

Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Strip
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170325-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet14 pages15 years ago
Datasheet62 pages22 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet8 pages16 years ago
Datasheet16 pages21 years ago
Instruction Sheet13 pages0 years ago

IHS

LKR

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.76%

CAD Models

Download TE Connectivity 170325-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42801-2
Quick Disconnect Terminal 16-20AWG RCP 14.99mm 5.61mm Tin Automotive Reel
TE Connectivity63837-1
Quick Disconnect Terminal 22-26AWG Brass RCP 8.31mm Tin T/R
TE Connectivity41274
TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63498-1
Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 170325-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP 21.6mm 5.6mm Pre-Tin Strip
FEMALE DISCONNECT, 4.75MM, 20-16AWG; Product Range: Positive Lock 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.3mm; Tab Size - Imperial: 0.187" x 0.011"; Wire Size AWG Min: 20AWG; Wire Siz
187 PL MKII REC. 20-16AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 170325-1 | Internal Number: 170325-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1703251