TE Connectivity 61198-2

Quick Disconnect Terminal 10-12AWG Phosphor Bronze Yellow RCP 25.7mm Tin Loose
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61198-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.85%

CAD Models

Download TE Connectivity 61198-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-520447-2
Quick Disconnect Terminal 10-12AWG Brass Yellow Translucent RCP 23.74mm Tin Reel/Strip
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity61048-1
Quick Disconnect Terminal 18-22AWG F 18.6mm 3.8mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 61198-2 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Phosphor Bronze Yellow RCP 25.7mm Tin Loose
RECEPT,PIDG FASTON 12-10 250; Product Range:PIDG FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Wire Size AWG Max
Terminal Female Disconnect 0.25In Yellow; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Pidg Faston 250; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Amp Te Connectivity 61198-2
RECEPT,PIDG FASTON 12-10 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Receptacle Partially Insulated 12 – 10 AWG 2.62 – 6.64 mm² | Quick Disconnect | Part Number: 61198-2 | Internal Number: 61198-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61198-2 .