TE Connectivity 6116317-6

Modular Connectors / Ethernet Connectors 2X8 8 POS SHLD W/LED CAT5 GRN/YEL
$ 61.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116317-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

ShanghaiCT

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+19.19%

CAD Models

Download TE Connectivity 6116317-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-02-04
LTD Date2026-02-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity6368168-4
Conn Modular Jack F 16 POS 1.02mm Press Fit RA Thru-Hole 28 Terminal 2 Port Cat 5 Frame
TE Connectivity1888653-1
Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
TE Connectivity6368062-2
Modular Connectors / Ethernet Connectors RJ45 2X4 SE TH SHD STD C5 LED
Modular Connectors / Ethernet Connectors ModJack Cat5 Stacked W/Lightpipe 12 Port
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descriptions

Descriptions of TE Connectivity 6116317-6 provided by its distributors.

Modular Connectors / Ethernet Connectors 2X8 8 POS SHLD W/LED CAT5 GRN/YEL
RJ Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
Conn RJ-45 F 128 POS 2.03mm Solder RA Thru-Hole 192 Terminal 16 Port Cat 5 Frame
RJ45 CONN, JACK, 8P8C, 16PORT, CAT5E; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 8, Stacked; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Through H

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116317-6 .