TE Connectivity 6368062-2

Modular Conn/Ethernet Conn Rj45 2X4 Se Th Shd Std Rohs Compliant: Yes |Te Connectivity Amp 6368062-2
$ 36.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6368062-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Future Electronics

TE Connectivity

Master Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6368062-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6368168-4
Conn Modular Jack F 16 POS 1.02mm Press Fit RA Thru-Hole 28 Terminal 2 Port Cat 5 Frame
TE Connectivity1888653-1
Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
TE Connectivity / AMP1888653-2
Modular Connectors / Ethernet Connectors 2x1 OFFSET STACKED GREEN LED
Modular Connectors / Ethernet Connectors ModJack Cat5 Stacked W/Lightpipe 12 Port
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descriptions

Descriptions of TE Connectivity 6368062-2 provided by its distributors.

Modular Conn/Ethernet Conn Rj45 2X4 Se Th Shd Std Rohs Compliant: Yes |Te Connectivity Amp 6368062-2
RJ Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
Conn Telephone/Telecom F 64 POS 2.54mm Solder RA Thru-Hole 96 Terminal 8 Port
RJ45 CONNECTOR, JACK, 8P8C, 8PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 4, Stacked; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through
2X4 OFFSET STK MJ,SHLD,W/LED&GND Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6368062-2 | Internal Number: 6368062-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6368062-2 .