
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 60766-1 | 14,000 | 14K | |||||||||
| Onlinecomponents.com | 60766-1 | 14,000 | 14K | Bulk | ||||||||
| Newark | 60766-1 | 14,000 | 14K | |||||||||
| TME | 607661-TEC-0 | 14,000 | 14K | 16h | ||||||||
| Powell Electronics | 60766-1 | 9,240 | 14K | 4h |
Download datasheets and manufacturer documentation for TE Connectivity 60766-1.
Download TE Connectivity 60766-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 60766-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 60766-1.