Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42868-2

Terminal, Female Receptacle 0.18In Crimp; |Te Connectivity Amp 42868-2
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42868-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet76 pages22 years ago

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-24.39%

CAD Models

Download TE Connectivity 42868-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42865-3
Round plug, Ø 4.57 mm, L 21.97 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42865-3
TE Connectivity42142-1
Round plug, Ø 3.96 mm, L 17.65 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 42142-1
TE Connectivity60798-2
CONN TERM RCPT 14-18AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
TE Connectivity60799-2
Round plug, Ø 4.57 mm, L 22.73 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 60799-2
TE Connectivity42531-2
20-16 AWG 4.57 mm Pin Size Receptacle Regular Wire Insulation Support SHUR-PLUG

Descriptions

Descriptions of TE Connectivity 42868-2 provided by its distributors.

Terminal, Female Receptacle 0.18In Crimp; |Te Connectivity Amp 42868-2
Round plug, Ø 4.57 mm, L 18.28 mm, uninsulated, straight, 2.0-6.0 mm², AWG 14-10, 42868-2
10-14 AWG Female Receptacle (Socket) Crimp Tin Terminal Connector
Crimp Terminal 10-14AWG F 18.29mm 5.28mm Tin Strip on Reel
SHUR-PLUG SERIES FEMALE CRIMP BULLET CONN,14 TO 10 AWG,4.57MM BULLET DIAMETER
Series 1 CPC Circular Plastic Connectors SPLICE RECEPTACLE
Shur-Plug 10-14AWG Brass F 18.29mm Tin T/R Automotive
SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR
Terminals Splice Receptacle Reel of 10000
CONN SHYR-PLUG 10-14AWG BRASS RCPT
TERMINAL, FEMALE RECEPTACLE 0.18IN CRIMP; Product Range: SHUR-PLUG Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; Wire Size AWG Min: 14AWG 33B90
SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR Crimp Wire Terminal Type: Shur-Plug Terminal Mating Pin Diameter: .18 in Mating Pin Diameter: 4.57 mm Wire Size: 14 – 10 AWG Wire Size: 2 – 6 mm² Shur-Plug Terminal .18" 4.57 mm 14 – 10 AWG | Crimp Wire Pins Tabs And Ferrule | Part Number: 42868-2 | Internal Number: 42868-2 | .18" | TE Connectivity | SHUR-PLUG 180

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty