TE Connectivity 60619-5

Connector Contact, 14 AWG, 250 V AC, Crimp Termination Only
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60619-5.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.13%

CAD Models

Download TE Connectivity 60619-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 0.082
$ 0.082
Stock
246,377
5,942,802
5,942,802
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Cable, Through Hole
Cable
Cable
Contact Plating
Gold
Tin
Tin

Supply Chain

Country of OriginUSA
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of TE Connectivity 60619-5 provided by its distributors.

Connector Contact, 14 AWG, 250 V AC, Crimp Termination Only
Connector Accessory, 0.13in Max Cable Dia, Contact, Brass
COMMERCIAL MATE-N-LOK PCB CONN CONTACT GOLD OVER NICKEL PLATING 14 TO 20 AWG
Commercial MATE-N-LOK 20-14 AWG Discrete Wire Crimp Socket Contact
Contact, Socket, 20Awg-14Awg, Crimp; |Te Connectivity Amp 60619-5
Female Crimp Contact, 15A, Gold Plated Brass, 14-20AWG, 250V
Conn Contact SKT 1 POS Solder ST Cable Mount Loose Piece
TE Connectivity 60619-5 CMNL SOK AUBR L/P 1 pc Bagged
TE Connectivity Gold plated crimping terminal Female terminal, Commercial MATE-N-LOKseries, maximum2mm², min0.5mm²
.200 Centerline 250 V 13 A max.
Pin&Socket Connectors SOCKET AUBR L/P
CONN SOCKET 14-20AWG CRIMP GOLD
CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:20AWG
CMNL SOK AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Gold (Au) Socket 20 – 14 AWG | Connector Contact | Part Number: 60619-5 | Internal Number: 60619-5 | Alias Number: 11352 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60619-5 .
  • 60619-5.