TE Connectivity 61117-1

AMP Commercial MATE-N-LOK Tin Plated Socket for 20-14 AWG (5, 000 Units per Reel)
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61117-1.

TE Connectivity

Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago
Datasheet9 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

IHS

HQonline

Newark

JRH Electronics

Inventory History

3 month trend:
+24.77%

CAD Models

Download TE Connectivity 61117-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.151
$ 0.151
Stock
6,239,181
958,892
958,892
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
15 A
15 A
15 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 61117-1 provided by its distributors.

AMP Commercial MATE-N-LOK Tin Plated Socket for 20-14 AWG (5,000 Units per Reel)
CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range: MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: MATE-N-LOK Connectors;
CMNL SOK 20-14 TPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 20 – 14 AWG | Connector Contact | Part Number: 61117-1 | Internal Number: 61117-1 | Alias Number: 403631302 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61117-1.