TE Connectivity 60295-2

Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60295-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-32.91%

CAD Models

Download TE Connectivity 60295-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520183-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520193-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520979-2
Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip on Reel
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 60295-2 provided by its distributors.

Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.49mm Tin Automotive Reel
Terminal, Female Disconnect 0.25In Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Faston 250; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Amp Te Connectivity 60295-2
FF 250 REC 22-18AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 60295-2 | Internal Number: 60295-2 | Alias Number: 0-0060295-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60295-2.