TE Connectivity 2-520183-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520183-2.

Upverter

Datasheet1 page11 years ago

IHS

HQonline

Newark

TE Connectivity

Inventory History

3 month trend:
-13.67%

CAD Models

Download TE Connectivity 2-520183-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520193-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520261-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520979-2
Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip on Reel

Descriptions

Descriptions of TE Connectivity 2-520183-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.75mm Tin Reel/Strip Automotive
Quick Connect, Disconnect Terminals; 2-520183-2; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
ULTRA-FAST 250 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520183-2 | Internal Number: 2-520183-2 | Alias Number: 402646756 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520183-2.