TE Connectivity 6-5229912-1

Champ-lock Series, Right Angle Cable Mount Idc Conn Plug, 50WAY, 2 Row, 2.16MM Pitch
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5229912-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.02%

CAD Models

Download TE Connectivity 6-5229912-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5229912-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity1-5229912-1
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame

Descriptions

Descriptions of TE Connectivity 6-5229912-1 provided by its distributors.

CHAMP-LOCK SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN PLUG,50WAY,2 ROW,2.16MM PITCH
Conn IEEE 488 PL 50 POS 2.16mm IDT RACable Mount 50 Terminal 1 Port Package
D Shaped Conn, Plug, 50Pos, Idc; No. Of Contacts:50Contacts; Gender:Plug; Connector Type:D Shaped; Contact Termination Type:Idc/Idt; Product Range:Champ-Lok Series; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 6-5229912-1
KIT, PLUG, 50 POS, B SLOT Connector & Housing Type: Plug Solid Wire Size: 26 – 24 AWG Solid Wire Size: .13 – .32 mm² Stranded Wire Size: 24 AWG Stranded Wire Size: .33 mm² Plug 26 – 24 AWG .13 – .32 mm² | Idc D-Sub: Connector Kit & Plug & Signal & 2.16 Mm | Part Number: 6-5229912-1 | Internal Number: 6-5229912-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty