
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A110486CT-ND | 953 | 1 | Cut Tape | ||||||||
| Heilind Asia | 6-2176091-2 | 0 | 2h | |||||||||
| Heilind Americas | 6-2176091-2 | 0 | 10h | |||||||||
| Interstate Connecting Components | 6-2176091-2 | 0 | 8h | |||||||||
| Onlinecomponents.com | 6-2176091-2 | 0 | 1K | Bulk |
Download TE Connectivity 6-2176091-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 6-2176091-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: