TE Connectivity 6-1879131-5

Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879131-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Farnell

TE Connectivity

Master Electronics

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2ARB103X
63mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP7-1879131-7
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB912X
Res Thin Film 0402 9.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRB0710KL
Res Thin Film 0402 10K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD Paper T/R
TE ConnectivityRN73C1E10K2BTDF
Res Thin Film 0402 10.2K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1879131-4
Res Thin Film 0402 10.5K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 6-1879131-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 9.76 kΩ, 0.063 W, ±0.1 %, 6-1879131-5
RES, 9K76, 0.1%, 0.063W, 0402, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 9K76, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 9.76kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Special Order: RN 0402 9K76 0.1% 10PPM 1K RL Resistance Value: 9.76K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 9.76K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E9K76BTDF | Internal Number: 6-1879131-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E9K76BTDF