Panasonic ERA-2ARB912X

Res Thin Film 0402 9.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB912X.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-16.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA2ARB103X
63mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2ARB822X
Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRB0710KL
Res Thin Film 0402 10K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD Paper T/R
TE Connectivity6-1879131-5
Fixed Resistor, Thin Film, 0.063W, 9760ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP4-1879131-7
Fixed Resistor, Thin Film, 0.063W, 8450ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E8K66BTDF
Fixed Resistor, Thin Film, 0.063W, 8660ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2ARB912X provided by its distributors.

Res Thin Film 0402 9.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 9.1KOHM
Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 9.1kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 9100½, 0.1%, 0402, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ERA2ARB912X SMD Chip Resistor, Thin Film, 9.1 kohm, 50 V, 0402 [1005 Metric], 63 mW,0.1%, ERA Series
Thin Film Res - 0402 0.1% 9100 Ohms 10 ppm
Res, 9K1, 0.1%, 0.063W, Metal Film, 0402; Resistance:9.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB912X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB912X