TE Connectivity 6-1879125-5

Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879125-5.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

Farnell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C1E90R9BTDF
Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E78R7BTDF
Res Thin Film 0402 78.7 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E86R6BTDF
Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB84R5X
Res Thin Film 0402 84.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB820X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 82Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB80R6X
Res Thin Film 0402 80.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity6-1879125-5
Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 6-1879125-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 84.5 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 0402 (1005), 84.5 Ω, 0.063 W, ±0.1 %, 6-1879125-5
RES, 84R5, 0.1%, 0.063W, 0402, THIN FILM
84.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 84R5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 84.5ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E84R5BTDF