TE Connectivity 6-1775443-4

Conn High Performance Interconnect HDR 14 POS 1.5mm Solder ST SMD Reel
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1775443-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Factory Futures

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1775444-4
Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD Reel
TE Connectivity6-1775444-0
Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel
TE Connectivity6-1775444-1
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 11P |Amp Te Connectivity 6-1775444-1
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits

Descriptions

Descriptions of TE Connectivity 6-1775443-4 provided by its distributors.

Conn High Performance Interconnect HDR 14 POS 1.5mm Solder ST SMD Reel
EMIX CONN., 1.5mm PITCH, HDR, V/T, 14P
Pin header, 14 pole, pitch 1.5 mm, straight, natural, 6-1775443-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Headers & Wire Housings 14 POS HDR VERT SMT
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 14POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:14Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1775443-4 .