TE Connectivity 6-1676970-0

Res Thin Film 0603 309 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1676970-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

Farnell

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6-1676970-3
Res Thin Film 0603 332 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
TE Connectivity / AMP5-1676970-8
Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1676970-6
Res Thin Film 0603 280 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 309ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB301V
Res Metal Film 0603 300 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity6-1676970-0
Res Thin Film 0603 309 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-3AEB3090V
Res Thin Film 0603 309 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 6-1676970-0 provided by its distributors.

Res Thin Film 0603 309 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Thin Film Resistors-Smd Rn 0603 309R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1J309RBTDF
Resistor, thin film, SMD 1608, 309 Ω, 0.063 W, ±0.1 %, 6-1676970-0
RES, 309R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 309ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J309RBTDF