TE Connectivity 6-1625868-3

Res Thin Film 0805 23.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1625868-3.

element14 APAC

Datasheet11 pages6 years ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.65%

CAD Models

Download TE Connectivity 6-1625868-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP5-1614890-8
Fixed Resistor, Thin Film, 0.1W, 23.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2-1614884-5
Res Thin Film 0805 22 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
TE Connectivity / AMP5-1614890-6
Fixed Resistor, Thin Film, 0.1W, 22.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0724R9L
Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0724RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 24Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0722RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 22Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1625868-3
Res Thin Film 0805 23.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 6-1625868-3 provided by its distributors.

Res Thin Film 0805 23.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 23.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, 23R7, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 23.7ohm; Product Range: RP73P Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
RP 2A 0.25W 23R7 0.1% 25PPM 1K RL Resistance Value: 23.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 23.7 Ω Thin Film Precision Resistor .1 % | Part Number: 6-1625868-3 | Internal Number: 6-1625868-3 | Alias Number: RP73PF2A23R7BTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A23R7BTDF