TE Connectivity 6-1614351-2

Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1614351-2.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1614351-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6-1614351-1
Fixed Resistor, Thin Film, 0.063W, 23.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1614351-8
Res Thin Film 0603 22.1 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1614351-9
Fixed Resistor, Thin Film, 0.063W, 22.6ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 24.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 22.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity6-1614351-2
Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J24R9BTG
Res Thin Film 0603 24.9 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.15W, 24.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.9Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 6-1614351-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 24.3 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 1608, 24.3 Ω, 0.063 W, ±0.1 %, 6-1614351-2
RES, 24R3, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 24.3ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J24R3BTDF