TE Connectivity 6-147747-7

Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
$ 7.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-147747-7.

Future Electronics

Technical Drawing2 pages6 years ago

IHS

JRH Electronics

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity 6-147747-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.002
$ 7.71
Stock
1
21,080
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity / AMP1-147747-7
Board Connector, 34 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSW Series
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-117-22-S-D
TE Connectivity1-534998-7
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions66956-017LF
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6-147747-7 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn Socket Strip SKT 34 POS 2.54mm Solder ST SMD Gang of Tubes
Mod IV 34 Positions Single Row 2.54 Centerline Receptacle
Special Order: 34 MODIV VRT DR SFMNT 30AU Part Number: 6-147747-7 | Internal Number: 6-147747-7 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-147747-7.