TE Connectivity 6-1462037-8

Im46Jr=Im Relay 100 Mw 12 V Bi Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-8
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1462037-8.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-27.22%

CAD Models

Download TE Connectivity 6-1462037-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1462038-4
Relay Signal DPDT 250VAC 12VDC PC Pins Through Hole Tube
TE Connectivity4-1462033-5
20ms 20ms 2A 22.3dB 0.25dB 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 355.6mm*8.9916mm*5mm
TE Connectivity1-1462038-6
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 6-1462037-8 provided by its distributors.

Im46Jr=Im Relay 100 Mw 12 V Bi Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-8
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
TE Connectivity 6-1462037-8 RF Relay 2 Form C DPDT Latched 0.008A 12VD
Special Order: IM46JR=IM RELAY 100 MW 12 V BI Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 6-1462037-8 | Internal Number: 6-1462037-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty